Trans RF MOSFET N-CH 65V 16A 6-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DU2880T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 16A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DU2880T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.