The DU6629-100M-B is a wirewound inductor with a tolerance of 20% and an inductance of 10uH. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.16 ohms. The inductor measures 6.6mm in length, 2.92mm in height, and 4.5mm in depth. It operates within a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.1(Typ)A |
| Max DC Resistance | 0.16Ohm |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |