
TE Connectivity DU6629-1R0M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 50mR |
| Height - Seated (Max) | 0.115inch |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 2.9A |
| Series | DU6629, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DU6629-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.