Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.16A 4.8Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
TE Connectivity DU6629-331M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 160mA |
| DC Resistance (DCR) | 4.8R |
| Height - Seated (Max) | 0.115inch |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 180mA |
| Series | DU6629, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Not Compliant |
No datasheet is available for this part.