The E1004R-1-S1 thermistor from TE Connectivity is a two-terminal NTC device with a resistance range of 6000 to 25000 ohms at 25 degrees Celsius. It features a thermal coefficient range of -5 to -4.5 and a thermal time constant range of 5 to 15 seconds. The thermistor is mounted through a hole and has a sensitivity index range of 4100 to 4300. The resistance tolerance is ±1% at 25 degrees Celsius.
TE Connectivity E1004R-1-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1004R-1-S1 to view detailed technical specifications.
No datasheet is available for this part.