The E1004R-10-S1 is a 2-terminal NTC thermistor from TE Connectivity. It features a thermal coefficient range of -5 to -4.5 and a thermal time constant range of 5 to 15. The device is mounted through a hole and has a resistance range of 6000 to 25000 ohms at 25C. The sensitivity index range is 4100 to 4300, and the percentage of resistance tolerance range is ±10 to ±15 at 25C.
TE Connectivity E1004R-10-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1004R-10-S1 to view detailed technical specifications.
No datasheet is available for this part.