The E1004U-5-200-S1 is a thermistor from TE Connectivity with a through-hole mounting configuration. It features a negative thermal coefficient range of -4 to -3.5 and a thermal time constant range of 5 to 15. The device has a resistance range of 6000 to 25000 ohms at 25 degrees Celsius, with a sensitivity index range of 3400 to 3600. The thermistor has a ±5 to ±10 percentage of resistance tolerance range at 25 degrees Celsius.
TE Connectivity E1004U-5-200-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1004U-5-200-S1 to view detailed technical specifications.
No datasheet is available for this part.