This thermistor is a 2-terminal NTC device with a thermal coefficient range of -5 to -4.5°C and a thermal time constant range of 5 to 15 seconds. It is designed for through-hole mounting and has a resistance range of 6000 to 25000 ohms at 25°C. The sensitivity index is greater than or equal to 4550, and the percentage of resistance tolerance is ±5 to ±10 at 25°C. The device has a resistance of 10000 ohms at 25°C with a tolerance of ±5.
TE Connectivity E1004V-5-200-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | >= 4550K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1004V-5-200-S1 to view detailed technical specifications.
No datasheet is available for this part.