The E1004V-5-S1 is a 2-terminal thermistor from TE Connectivity with a thermal coefficient range of -5 to -4.5°C/K and a thermal time constant range of 5 to 15 seconds. It is designed for through-hole mounting and has a resistance range of 6000 to 25000 ohms at 25°C. The thermistor has a sensitivity index of at least 4550 and a percentage of resistance tolerance of ±5 at 25°C. It is suitable for use in various applications requiring temperature sensing and monitoring.
TE Connectivity E1004V-5-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | >= 4550K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1004V-5-S1 to view detailed technical specifications.
No datasheet is available for this part.