The E1005M-A3-S1 is a two-terminal NTC thermistor from TE Connectivity. It features a through-hole mounting style and a thermal coefficient range of -4.5 to -4. The thermistor's thermal time constant ranges from 5 to 15 seconds. Its resistance at 25°C is 100,000 ohms, with a range of 25,000 to 120,000 ohms. The device has a sensitivity index range of 3,850 to 4,100 and an accuracy of ±1%. It is suitable for various applications requiring temperature sensing and measurement.
TE Connectivity E1005M-A3-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±1% |
| Resistance @ 25C | 100000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1005M-A3-S1 to view detailed technical specifications.
No datasheet is available for this part.