The E1006V-A3 is a thermistor with a thermal coefficient range of -5 to -4.5 and a thermal time constant range of 5 to 15 seconds. It has a resistance range of 120kΩ at 25°C and a sensitivity index range of 4550. The device is a 2-terminal component with a mounting type of through hole. It is manufactured by TE Connectivity and is categorized as a general thermistor.
TE Connectivity E1006V-A3 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±1% |
| Resistance @ 25C | 1000000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1006V-A3 to view detailed technical specifications.
No datasheet is available for this part.