
PTC Resettable Fuse 6A(hold) 12A(trip) 30V 100A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.1mm T/R
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 6A |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 12A |
| RoHS | Compliant |