
TE CONNECTIVITY / CROMPTON E244-01V-G-JC-ZU Analogue Panel Meter, Shock Resistant, Calibrated at 23C, DC Voltage, 0mV to 60mV, 92 mm, 92 mm
TE Connectivity E244-01V-G-JC-ZU technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity E244-01V-G-JC-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.