The E3004Q-A3-S1 is a thermistor from TE Connectivity with a thermal coefficient range of -4 to -3.5 and a thermal time constant range of 5 to 15 seconds. It has a resistance range of 25,000 to 120,000 ohms at 25C and an accuracy of ±1%. The thermistor is mounted through a hole and has two terminals.
TE Connectivity E3004Q-A3-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±1% |
| Resistance @ 25C | 30000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E3004Q-A3-S1 to view detailed technical specifications.
No datasheet is available for this part.