The E3004V-A3-S1 is a 2-terminal NTC thermistor from TE Connectivity. It is designed for through-hole mounting and features a thermal coefficient range of -5 to -4.5°C/K and a thermal time constant range of 5 to 15 seconds. The device has a resistance range of 25,000 to 120,000 ohms at 25°C and a sensitivity index range of 4,550 or greater. The E3004V-A3-S1 has an accuracy of ±1% and a resistance of 30,000 ohms at 25°C.
TE Connectivity E3004V-A3-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±1% |
| Resistance @ 25C | 30000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E3004V-A3-S1 to view detailed technical specifications.
No datasheet is available for this part.