Thermistor NTC 5K Ohm 2-Pin Axial 4557K -5 to -4.5
TE Connectivity E5003V-B3-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±0.5% |
| Resistance @ 25C | 5000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E5003V-B3-S1 to view detailed technical specifications.
No datasheet is available for this part.