The E5004A-A3-S1 is a thermistor from TE Connectivity with a thermal coefficient range of -4.5 to -4 and a thermal time constant range of 5 to 15 seconds. It has a resistance range of 25000 to 120000 ohms at 25C and an accuracy of ±1%. The device is mounted through a hole and has two terminals. It is suitable for general use.
TE Connectivity E5004A-A3-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±1% |
| Resistance @ 25C | 50000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E5004A-A3-S1 to view detailed technical specifications.
No datasheet is available for this part.