The E5004R-A3-S1 is a thermistor from TE Connectivity, a 2-terminal NTC device with a mounting type of through hole. It features a thermal coefficient range of -5 to -4.5 and a thermal time constant range of 5 to 15. The resistance range at 25C is 25000 to 120000 ohms, with an accuracy of ±1% and a sensitivity index range of 4100 to 4300.
TE Connectivity E5004R-A3-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±1% |
| Resistance @ 25C | 50000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E5004R-A3-S1 to view detailed technical specifications.
No datasheet is available for this part.