Var MOV 230VAC/300VDC 6500A 360V Thru-Hole Radial Automotive
Checking distributor stock and pricing after the page loads.
TE Connectivity E50965-000 technical specifications.
| Varistor Voltage | 360V |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 300V |
| Capacitance | 987pF |
| Clamping Voltage | 595V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.