The E67778-000 from TE Connectivity is a metal oxide varistor with a maximum DC voltage rating of 895V and an AC voltage rating of 680V. It has a capacitance of 180pF and a clamping voltage of 1815V. The varistor can handle a maximum surge current of 4500A and is designed for through hole mounting with a terminal pitch of 7.5mm. It operates within a temperature range of -40 to 85 degrees Celsius.
TE Connectivity E67778-000 technical specifications.
| Varistor Voltage | 1100V |
| Max AC Voltage Rating | 680V |
| Max DC Voltage Rating | 895V |
| Capacitance | 180pF |
| Clamping Voltage | 1815V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E67778-000 to view detailed technical specifications.
No datasheet is available for this part.