This DPDT time delay relay features a panel mount design with screw terminal termination. It has a product length of 82.55mm, depth of 78.49mm, and height of 107.95mm. The relay is rated for 120V AC coil voltage and has a maximum AC switching voltage of 120V. It can handle a maximum switching current of 10A and operates within a temperature range of 21-40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity E7012AB004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount |
| Termination Style | Screw Terminal |
| Product Length (mm) | 82.55 |
| Product Depth (mm) | 78.49 |
| Product Height (mm) | 107.95 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 120V |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Min Operating Temperature | 21°C |
| Max Operating Temperature | 40°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity E7012AB004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.