
Time Delay Relay 125VDC 1A DPDT(82.55x78.49x107.95)mm Panel
Sign in to ask questions about the TE Connectivity E7012PH004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity E7012PH004 technical specifications.
| Mounting | Panel Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| Product Length (mm) | 82.55 |
| Product Depth (mm) | 78.49 |
| Product Height (mm) | 107.95 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 125V |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 1A |
| Time Range | 3min to 30min |
| Timing Adjustment Method | Knob |
| Min Operating Temperature | 21°C |
| Max Operating Temperature | 40°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity E7012PH004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.