TE Connectivity E7012PI004 technical specifications.
| Mounting | Panel Mount |
| Termination Style | Screw Terminal |
| Product Length (mm) | 82.55 |
| Product Depth (mm) | 78.49 |
| Product Height (mm) | 107.95 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 125V |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 1A |
| Min Operating Temperature | 21°C |
| Max Operating Temperature | 40°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity E7012PI004 to view detailed technical specifications.
No datasheet is available for this part.