
Time Delay Relay 125VDC 10A 4PDT(82.55x147.8x84.3)mm Panel
TE Connectivity E7014PB004 technical specifications.
| Mounting | Panel Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 14 |
| Product Length (mm) | 82.55 |
| Product Depth (mm) | 147.8 |
| Product Height (mm) | 84.3 |
| Product Weight (g) | 907.18 |
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 125V |
| Maximum AC Switching Voltage | 120V |
| Maximum Switching Current | 10A |
| Min Operating Temperature | 21°C |
| Max Operating Temperature | 40°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.