
Time Delay Relay 120VAC 10A DPDT(82.55x78.49x107.95)mm Panel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity E7022AE004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| Product Length (mm) | 82.55 |
| Product Depth (mm) | 78.49 |
| Product Height (mm) | 107.95 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 120V |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Time Range | 20s to 200s |
| Timing Adjustment Method | Knob |
| Min Operating Temperature | 21°C |
| Max Operating Temperature | 40°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity E7022AE004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.