Var MOV 40VAC/56VDC 100A 68V Thru-Hole Radial Automotive T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 68V |
| Max AC Voltage Rating | 40V |
| Max DC Voltage Rating | 56V |
| Capacitance | 501pF |
| Clamping Voltage | 150V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |