The E86800-000 varistor from TE Connectivity is a 100V metal oxide device with a maximum AC voltage rating of 60V and a maximum DC voltage rating of 85V. It features a capacitance of 0.002221uF and a clamping voltage of 165V. The varistor can handle a maximum surge current of 4500A and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for through-hole mounting with a terminal pitch of 7.5mm.
TE Connectivity E86800-000 technical specifications.
| Varistor Voltage | 100V |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 85V |
| Capacitance | 0.002221uF |
| Clamping Voltage | 165V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E86800-000 to view detailed technical specifications.
No datasheet is available for this part.