
High-accuracy MEAS EB100 miniature pressure transducer with absolute reference and ratiometric 0.5–4.5 V output. Rated 200 bar (3000 psi) with 2× proof and 3× burst pressure. Operates from 8–30 V supply, features stainless-steel wetted materials, IP66 protection, and M5×0.8 male port. 10 m shielded PFA cable connection; typical combined non-linearity, hysteresis and repeatability ±0.25%FS (±0.35%FS at 200 bar), ±1%FS total error band over compensated temperature. -40 to +125 °C operating range; 120 Hz bandwidth.
TE Connectivity EB1UR-00000N-200BA technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M5x0.8 |
| Electrical Termination | Cable |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EB1UR-00000N-200BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.