Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
EP3WS10RJ
Datasheet
TE Connectivity
EP3WS10RJ
Active
RES 10 OHM 3W 5% AXIAL
Passive Components
Resistors
Passive Components
Resistors
Fixed Resistors
RES 10 OHM 3W 5% AXIAL
Resistance
10
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
155
Number of Terminals
2
Min Operating Temperature
-55
Package Length
16
Tolerance
5
Resistance
10
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account