Pressure Sensor 0psi to 100psi Gage Automotive 4-Pin
TE Connectivity EPIH-V11-100P/Z1/V4/L3M/38M technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPIH-V11-100P/Z1/V4/L3M/38M to view detailed technical specifications.
No datasheet is available for this part.