Pressure Sensor 0psi to 2500psi Gage Automotive 5-Pin
TE Connectivity EPL-B01-2.5KP-/Z1/V5/L3M/M2M technical specifications.
| Operating Pressure Range | 0psi to 2500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3750psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.