The EPRB-1-NR33-100B/Z1/L5M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 100 bar and can withstand a maximum overload pressure of 200 bar. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. The device requires a supply current of up to 8 units and has an IP66 rating for environmental protection. It can be used with both gas and liquid media and has a typical operating supply voltage of 5 volts. The sensor is available in a 3-pin package.
TE Connectivity EPRB-1-NR33-100B/Z1/L5M technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 200bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-1-NR33-100B/Z1/L5M to view detailed technical specifications.
No datasheet is available for this part.