The EPRB-1-NR33-60B/Z1/L5M absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 60 bar and can withstand a maximum overload pressure of 120 bar. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device has a maximum supply current of 8 mA and is rated IP66 for environmental protection. It can be used with both gas and liquid media and has a typical operating supply voltage of 5V. The sensor has 3 pins and is designed for industrial applications.
TE Connectivity EPRB-1-NR33-60B/Z1/L5M technical specifications.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 120bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-1-NR33-60B/Z1/L5M to view detailed technical specifications.
No datasheet is available for this part.