The EPRB-1-NU33-3.5B/Z1/L5M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 3.5 bar and withstands maximum overload pressures of up to 7 bar. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device is rated for use with supply voltages between 8 and 32 volts and draws a maximum supply current of 8 amps. The EPRB-1-NU33-3.5B/Z1/L5M is IP66 rated and suitable for use in both gas and liquid media environments, with an output voltage range of 0.5 to 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 3.5bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 7bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |