Pressure Sensor 0.5V to 4.5V 0bar to 60bar Absolute 3-Pin
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 120bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |