This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 10 bar and can withstand overloads up to 20 bar. It features a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device has an IP66 rating, indicating its resistance to dust and water. The sensor is designed to operate with a typical supply voltage of 5V, consuming a maximum supply current of 8mA. It is available in a 3-pin package.
TE Connectivity EPRB-1-SR33-10B/Z1/L5M technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-1-SR33-10B/Z1/L5M to view detailed technical specifications.
No datasheet is available for this part.