The EPRB-1-SU33-10B/Z1/L5M is an absolute pressure sensor with a maximum operating temperature range of -40 to 150 degrees Celsius. It has a maximum supply voltage of 32 volts and a maximum supply current of 8 milliamps. The device is rated for use in IP66 environments and can operate in both gas and liquid media. It has a 3-pin design and an output voltage range of 0.5 to 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |