The EPRB-1-SU33-6B/Z1/L5M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 6 bar and can withstand up to 12 bar overload pressure. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. The sensor has a maximum supply voltage of 32 volts and a maximum supply current of 8 amps. It is rated IP66 and can operate in both gas and liquid media. The output voltage ranges from 0.5 to 4.5 volts and the device has 3 pins.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 12bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |