This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 20 bar and can withstand overload pressures up to 40 bar. The device is rated for use in temperatures between -40°C and 150°C. It has a maximum supply current of 8 mA and features an IP66 rating for protection against solid particles and water. The sensor is designed to operate with gas or liquid media and has a typical operating supply voltage of 5 V.
TE Connectivity EPRB-1-VR33-20B/Z1/L5M technical specifications.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 40bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-1-VR33-20B/Z1/L5M to view detailed technical specifications.
No datasheet is available for this part.