The EPRB-1-VR33-3.5B/Z1/L5M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 3.5 bar and withstands up to 7 bar overload pressure. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device is rated for an IP66 rating and can operate in both gas and liquid media. The typical operating supply voltage is 5V, with an output voltage range of 0.5 to 4.5V and a maximum supply current of 8mA.
TE Connectivity EPRB-1-VR33-3.5B/Z1/L5M technical specifications.
| Operating Pressure Range | 0bar to 3.5bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 7bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-1-VR33-3.5B/Z1/L5M to view detailed technical specifications.
No datasheet is available for this part.