This pressure sensor operates within a sealed gage pressure range of 0 to 300psi and can withstand a maximum overload pressure of 600psi. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device can be supplied with a voltage between 8 and 32V, with a maximum supply current of 10mA. The typical operating supply voltage is 9, 12, 15, 18, or 24V. The sensor has a 4-pin connector and an M5x0.8 port size, and is suitable for use with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 600psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M5x0.8 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |