The EPRB-2-NU32-5KP-/CM1/ATR pressure sensor from TE Connectivity is a sealed gage device with an operating pressure range of 0 to 5000psi. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The sensor is designed to operate with a maximum supply voltage of 32V and a maximum supply current of 10mA. It features a typical operating supply voltage of 9, 12, 15, 18, or 24V and a maximum output current of 10mA. The sensor has a 4-pin connector and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M5x0.8 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |