The EPRB-2-NU33-20B-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 20bar and withstands up to 40bar overload pressure. It features a temperature range of -40 to 150°C and an IP66 rating for protection against solid particles and water. The sensor has a typical operating supply voltage of 9, 12, 15, 18, or 24V and provides an output voltage of 0.5 to 4.5V with a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 40bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | M5x0.8 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |