The EPRB-2-NU61-150P-/CM1/ATR pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 150psi. It features a maximum overload pressure of 300psi and operates within a temperature range of -40 to 150 degrees Celsius. The sensor has a maximum supply voltage of 32V and a minimum supply voltage of 8V, with a typical operating supply voltage of 9, 12, 15, 18, or 24V. It has an IP66 rating and is designed for use with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | M5x0.8 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |