The EPRB-2-NU63-350B-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 350bar and withstands up to 700bar overload pressure. It features a M5x0.8 port size and an IP66 rating for environmental protection. The device operates within a temperature range of -40 to 150 degrees Celsius and supplies a 0 to 5V output with a maximum current of 10mA. The typical operating supply voltage is 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 700bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | M5x0.8 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |