The EPRB-2-NU63-5P-/CM1/ATR is an absolute pressure sensor from TE Connectivity, operating within a pressure range of 0 to 5psi. It features a maximum overload pressure of 15psi and can withstand temperatures between -40°C and 150°C. The device has a maximum supply voltage of 32V and a maximum supply current of 10mA. It is designed for use with media such as gas and liquid, and has a typical operating supply voltage of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M5x0.8 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |