This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 10 bar and can withstand overload pressures of up to 20 bar. It features a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The sensor's electrical termination is via a 4-pin connector, and it can supply up to 10mA of current at a maximum voltage of 32V. The typical operating supply voltage is 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M5x0.8 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |