The EPRB-2-NU83-350B-/CM1/ATR absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 350bar, with a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. It has a maximum supply voltage of 32V and a maximum supply current of 10mA. The sensor is available with typical operating supply voltages of 9V, 12V, 15V, 18V, or 24V. It features a 4-pin connector and a M5x0.8 port size, making it suitable for industrial applications.
TE Connectivity EPRB-2-NU83-350B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Absolute |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M5x0.8 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.