The EPRB-2-PU31-300P-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 300psi and is a gage device. It can withstand a maximum overload pressure of 600psi and has an operating temperature range of -40 to 150 degrees Celsius. The sensor has a maximum supply voltage of 32V and a minimum supply voltage of 8V. It features a port size of M10x1 and an IP66 rating for protection against solid particles and water. The sensor can measure output voltages between 0.5 and 4.5V and has a maximum output current of 10mA. Typical operating supply voltages are 9, 12, 15, 18, and 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |