The EPRB-2-PU32-2B-/CM1/ATR pressure sensor from TE Connectivity operates within a temperature range of -40°C to 150°C and features a sealed gage design with a maximum overload pressure of 6bar. It has a port size of M10x1 and is electrically terminated with a connector. The sensor can be supplied with a voltage between 8V and 32V, with a typical operating voltage of 9V, 12V, 15V, 18V, or 24V, and a maximum supply current of 10mA. The output voltage ranges from 0.5V to 4.5V, with a maximum output current of 10mA.
TE Connectivity EPRB-2-PU32-2B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 2bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 6bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.